+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSF212XPL

Sensor: liquid level; max.120°C; OUT: SPST-NO; 0.5A; 300VAC; 300VDC


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
SSF212XPL
TME Symbol:
SSF212XPL

Specification

Manufacturer
SENSATA / CYNERGY3
Type of sensor
liquid level
Operating temperature
max. 120°C
Output configuration
SPST-NO
Sensors features
sensor for horizontal mounting
Max. operating current
0.5A
Max. operating voltage
300V AC, 300V DC
Body material
stainless steel
Switching capacity
50VA
Gross weight135.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level Sensors SENSATA / CYNERGY3,
*
SSF212XPL
8 in TME stock
Net price for quantities from 1 pcs - 188.51 USDGross price for quantities from 1 pcs - 188.51 USD
Net price for quantities from 50 pcs - 173.01 USDGross price for quantities from 50 pcs - 173.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.