+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSV66A100E1GP

Sensor: liquid level; max.120°C; OUT: SPST-NO; cables; 0.5A; 300VAC


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
SSV66A100E1GP
TME Symbol:
SSV66A100E1GP

Specification

Manufacturer
SENSATA / CYNERGY3
Type of sensor
liquid level
Operating temperature
max. 120°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for vertical mounting
Max. operating current
0.5A
Max. operating voltage
300V AC, 300V DC
Body material
stainless steel
Lead length
1m
Switching capacity
50VA
Gross weight271.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level Sensors SENSATA / CYNERGY3,
*
SSV66A100E1GP
0 in TME stock
Net price for quantities from 1 pcs - 156.69 USDGross price for quantities from 1 pcs - 156.69 USD
Net price for quantities from 50 pcs - 140.57 USDGross price for quantities from 50 pcs - 140.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.