+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-2150D

Soldering iron: with htg elem; Power: 150W; 230V; tip T2150-B

Manufacturer: ATTEN

Manufacturer part number:
ST-2150D
TME Symbol:
ST-2150D

Specification

Manufacturer
ATTEN
Type of soldering iron
with htg elem.
Power
150W
Soldering iron supply voltage
230V
Temperature control
digital, with push-buttons
Tip temperature
250...480°C
Kind of heating element
ceramic
Standard equipment
tip T2150-B
Temperature accuracy
±10°C
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • ergonomic grip
  • operation LED indicator
  • selection between °C and °F
  • stand-by
  • tip temperature control
Gross weight234.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering irons and guns ATTEN,
*
ST-2150D
275 in TME stock
Net price for quantities from 1 pcs - 32.90 USDGross price for quantities from 1 pcs - 32.90 USD
Net price for quantities from 3 pcs - 30.71 USDGross price for quantities from 3 pcs - 30.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs