+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST02-75F1-5103

Diode: TVS; 200W; 74.5V; unidirectional; 1F (DO214AC)


Manufacturer: SHINDENGEN

Manufacturer part number:
ST02-75F1-5103
TME Symbol:
ST02-75F1-5103

Specification

Manufacturer
SHINDENGEN
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
61V
Breakdown voltage
74.5V
Semiconductor structure
unidirectional
Case
1F (DO214AC)
Mounting
SMD
Leakage current
5µA
Gross weight0.057 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes SHINDENGEN,
*
ST02-75F1-5103
984 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Packaging method by the manufacturerTube = 100 pcs