+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | TVS+FRD | |
Max. off-state voltage | 0.6kV | |
Peak pulse power dissipation | 0.3kW | |
Case | AX10 (Ø4.4x7mm) | |
Mounting | THT | |
Features of semiconductor devices | snubber diode | |
Leakage current | 5µA | |
Breakdown voltage | 140V |