+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | TVS | |
Peak pulse power dissipation | 1.7kW | |
Max. off-state voltage | 37V | |
Breakdown voltage | 47V | |
Semiconductor structure | unidirectional | |
Case | 2F | |
Mounting | SMD | |
Leakage current | 5µA |