+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STT165GK16B

Module: thyristor; double series; 1.6kV; 165A; Ifmax: 300A; 34MM

Manufacturer: SIRECTIFIER

Manufacturer part number:
STT165GK16B
TME Symbol:
STT165GK16B-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
165A
Max. load current
300A
Case
34MM
Max. forward voltage
1.56V
Threshold on-voltage
0.8V
Max. forward impulse current
5.25kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Features of semiconductor devices
glass passivated
Mechanical mounting
screw
Gross weight201.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SIRECTIFIER,
*
STT165GK16B
21 in TME stock
Net price for quantities from 1 pcs - 42.50 USDGross price for quantities from 1 pcs - 42.50 USD
Net price for quantities from 3 pcs - 37.60 USDGross price for quantities from 3 pcs - 37.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs