+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STT320GK16BT

Module: thyristor; double series; 1.6kV; 320A; Ifmax: 502A; 52MM


Manufacturer: SIRECTIFIER

Manufacturer part number:
STT320GK16BT
TME Symbol:
STT320GK16BT-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
320A
Max. load current
502A
Case
52MM
Max. forward voltage
1.85V
Threshold on-voltage
0.8V
Max. forward impulse current
8kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight689.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SIRECTIFIER,
*
STT320GK16BT
10 in TME stock
Net price for quantities from 1 pcs - 75.60 USDGross price for quantities from 1 pcs - 75.60 USD
Net price for quantities from 3 pcs - 68.00 USDGross price for quantities from 3 pcs - 68.00 USD
Net price for quantities from 10 pcs - 60.11 USDGross price for quantities from 10 pcs - 60.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.