+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30L06WY

Diode: rectifying; THT; 600V; 30A; Ifsm: 300A; DO247; Ufmax: 1.55V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30L06WY
TME Symbol:
STTH30L06WY-STM-0

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Case
DO247
Max. forward voltage
1.55V
Leakage current
25µA
Gross weight5.5 g
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30L06WY
330 in an external stock
Net price for quantities from 330 pcs - 1.54 USDGross price for quantities from 330 pcs - 1.54 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 330.
Multiplicity: 30.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.