+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -80V | |
Drain current | -150A | |
Pulsed drain current | -250A | |
Power dissipation | 375W | |
Case | TO220AB | |
Gate-source voltage | ±20V | |
On-state resistance | 5.8mΩ | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |