+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUP70101EL-GE3

Transistor: P-MOSFET; TrenchFET®; unipolar; -100V; -120A; 375W


Manufacturer: VISHAY

Manufacturer part number:
SUP70101EL-GE3
TME Symbol:
SUP70101EL-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-120A
Pulsed drain current
-240A
Power dissipation
375W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
15mΩ
Mounting
THT
Gate charge
0.19µC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.077 g
Certificates
See other products in this category: THT P channel transistors VISHAY,
*
SUP70101EL-GE3
313 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs