+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGL200CU06

Diode: TVS+FRD; 600V; 300W; DO213AA; 75ns; Ifsm: 1A; reel,tape; ±10%


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
TGL200CU06
TME Symbol:
TGL200CU06-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS+FRD
Max. off-state voltage
0.6kV
Peak pulse power dissipation
0.3kW
Case
DO213AA
Mounting
SMD
Reverse recovery time
75ns
Max. forward impulse current
1A
Kind of package
reel, tape
Leakage current
5µA
Breakdown voltage
200V
Tolerance
±10%
Features of semiconductor devices
  • snubber diode
  • ultrafast switching
Gross weight0.12 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others DIOTEC SEMICONDUCTOR,
*
TGL200CU06
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.