+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGL41-10CA

Diode: TVS; 400W; 10V; 29A; bidirectional; ±5%; MELF plastic; TGL41


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
TGL41-10CA
TME Symbol:
TGL41-10CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
8.5V
Breakdown voltage
10V
Max. forward impulse current
29A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
MELF plastic
Mounting
SMD
Leakage current
10µA
Kind of package
reel, tape
Manufacturer series
TGL41
Gross weight0.126 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
TGL41-10CA
329 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs