+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP142T

Transistor: NPN; bipolar; Darlington; 100V; 10A; 80W; TO220


Manufacturer: CDIL

Manufacturer part number:
TIP142T
TME Symbol:
TIP142T-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
10A
Power dissipation
80W
Case
TO220
Pulsed collector current
20A
Current gain
500...1000
Mounting
THT
Kind of package
tube
Gross weight1.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors CDIL,
*
TIP142T
823 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 400 pcs - 0.40 USDGross price for quantities from 400 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 1 000 pcs