+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE49421CHAMA2

Sensor: Hall; THT; Temp: -40÷150°C; TLE


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE49421CHAMA2
TME Symbol:
TLE49421CHAM-INF-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
Hall
Mounting
THT
Operating temperature
-40...150°C
Manufacturer series
TLE
Gross weight0.18 g
See other products in this category: Hall Sensors INFINEON TECHNOLOGIES,
See other products from this series.:
*
TLE49421CHAMA2
81000 in an external stock
Net price for quantities from 1500 pcs - 1.26 USDGross price for quantities from 1500 pcs - 1.26 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.