+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE49645MXTSA1

Sensor: Hall; unipolar; SC59; 2.7÷10.4mT; Usup: 3÷32VDC; SMT


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE49645MXTSA1
TME Symbol:
TLE49645MXTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
Hall
Kind of sensor
unipolar
Case
SC59
Range of detectable magnetic field
2.7...10.4mT
Mounting
SMT
Operating temperature
-40...150°C
Supply voltage
  • 3...32V DC
Dimensions
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors INFINEON TECHNOLOGIES,
*
TLE49645MXTSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD