+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE49663KHTSA1

Sensor: Hall; bipolar; P-TSOP6-6-5; -4.2÷4.2mT; Usup: 2.7÷18VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE49663KHTSA1
TME Symbol:
TLE49663KHTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
Hall
Kind of sensor
bipolar
Case
P-TSOP6-6-5
Range of detectable magnetic field
-4.2...4.2mT
Mounting
SMT
Operating temperature
-40...150°C
Supply voltage
  • 2.7...18V DC
Dimensions
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors INFINEON TECHNOLOGIES,
*
TLE49663KHTSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD