+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNC/SMA-2.5

Cable-adapter; 2.5m; male,SMA,TNC


Manufacturer: JC Antenna

Manufacturer part number:
TNC/SMA-2.5
TME Symbol:
TNC/SMA-2.5

Specification

Manufacturer
JC Antenna
Type of communications modules accessories
cable - adapter
Cable length
2.5m
Cable/adapter structure
  • male
  • SMA
  • TNC
Gross weight49.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas JC Antenna,
*
TNC/SMA-2.5
68 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 20 pcs