+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPD3E001DRLR

Diode: TVS array; Ubr: 11V; 5.5A; unidirectional; ESD; SOT5X3; Ch: 3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD3E001DRLR
TME Symbol:
TPD3E001DRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
11V
Max. forward impulse current
5.5A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT5X3
Number of channels
3
Capacitance
1.5pF
Application
HDMI, USB
Supply voltage
  • 0.9...5.5V
Gross weight0.011 g
Certificates
See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
TPD3E001DRLR
263 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 4000 pcs - 0.21 USDGross price for quantities from 4000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs