+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSM24ADBZRQ1

Diode: TVS; ESD; 2.8kW; 29V; 60A; unidirectional; SOT23-3; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSM24ADBZRQ1
TME Symbol:
TSM24ADBZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
2.8kW
Max. off-state voltage
24V
Breakdown voltage
29V
Max. forward impulse current
60A
Semiconductor structure
unidirectional
Case
SOT23-3
Mounting
SMD
Leakage current
75nA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes TEXAS INSTRUMENTS,
*
TSM24ADBZRQ1
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.