+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSW030000000

Automation module: switch Ethernet; unmanaged; 10Mbps,100Mbps

Manufacturer: TELTONIKA

Manufacturer part number:
TSW030000000
TME Symbol:
TSW030

Specification

Manufacturer
TELTONIKA
Type of automation module
switch Ethernet
Kind of module
unmanaged
Data transfer rate
10Mbps, 100Mbps
Manufacturer series
TSW
Mounting
for DIN rail mounting
Connection
RJ45
Body dimensions
113.1x41.2x74.6mm
IP rating
IP30
Kit contents
without power supply unit
Enclosure material
aluminium
Operating temperature
-40...75°C
Number of ports
8
Supply voltage
  • 7...57V DC
Gross weight266.9 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
See other products from this series.:
*
TSW030000000
0 in TME stock
Net price for quantities from 1 pcs - 50.56 USDGross price for quantities from 1 pcs - 50.56 USD
Net price for quantities from 5 pcs - 47.65 USDGross price for quantities from 5 pcs - 47.65 USD
Net price for quantities from 10 pcs - 45.90 USDGross price for quantities from 10 pcs - 45.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.