+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U-505S

Ultrasonic washer; 270x120x110mm; 40kHz; 50÷55°C; 230VAC; 3.5l


Manufacturer: ULTRON

Manufacturer part number:
U-505S
TME Symbol:
U-505S

Specification

Manufacturer
ULTRON
Type of soldering device
ultrasonic washer
Tank internal dimensions
270x120x110mm
Vibration frequency
40kHz
Operating temperature
50...55°C
Applications of soldering equipment
Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals
Connectors for the country
Europe
Tank capacity
3.5l
Supply voltage
  • 230V AC
Soldering equipment features
  • optionally the washer can be fitted with a microprocessor controller
  • separate on/off switch for heating system
Gross weight6.9594 kg
See other products in this category: Ultrasonic cleaners ULTRON,
*
U-505S
0 in TME stock
Net price for quantities from 1 pcs - 537.51 USDGross price for quantities from 1 pcs - 537.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.