+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V15PM10HM3/H

Diode: Schottky rectifying; SMPC,TO277A; SMD; 100V; 15A

NEW

Manufacturer: VISHAY

Manufacturer part number:
V15PM10HM3/H
TME Symbol:
V15PM10HM3/H

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMPC, TO277A
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
15A
Semiconductor structure
single diode
Max. forward voltage
0.75V
Leakage current
18mA
Max. forward impulse current
220A
Gross weight0.12 g
See other products in this category: SMD Schottky diodes VISHAY,
*
V15PM10HM3/H
0 in TME stock
Net price for quantities from 6000 pcs - 0.59 USDGross price for quantities from 6000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 6 000.
Multiplicity: 1 500.