+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V30120S-E3/4W

Diode: Schottky rectifying; THT; 120V; 30A; TO220AB; Ufmax: 1.1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
V30120S-E3/4W
TME Symbol:
V30120S-E3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
120V
Load current
30A
Semiconductor structure
single diode
Case
TO220AB
Max. forward voltage
1.1V
Max. forward impulse current
0.3kA
Leakage current
0.5mA
Gross weight1.8 g
See other products in this category: THT Schottky diodes VISHAY,
*
V30120S-E3/4W
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 8 000.
Multiplicity: 1 000.
Net price for quantities from 8000 pcs - 1.61 USDGross price for quantities from 8000 pcs - 1.61 USD