+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V60100C-M3/4W

Diode: Schottky rectifying; THT; 100V; 30Ax2; TO220AB; Ufmax: 790mV

NEW

Manufacturer: VISHAY

Manufacturer part number:
V60100C-M3/4W
TME Symbol:
V60100C-M3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.79V
Max. forward impulse current
0.32kA
Leakage current
1mA
Gross weight1.8 g
See other products in this category: THT Schottky diodes VISHAY,
*
V60100C-M3/4W
0 in TME stock
Net price for quantities from 8000 pcs - 2.37 USDGross price for quantities from 8000 pcs - 2.37 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 8 000.
Multiplicity: 1 000.