+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V8P10-M3/86A

Diode: Schottky rectifying; SMPC,TO277A; SMD; 100V; 8A


Manufacturer: VISHAY

Manufacturer part number:
V8P10-M3/86A
TME Symbol:
V8P10-M3/86A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMPC, TO277A
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.62V
Leakage current
15mA
Max. forward impulse current
150A
Kind of package
7 inch reel
Manufacturer standard package
1500pcs.
Gross weight0.133 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
V8P10-M3/86A
1149 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs