+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC.254/50 B-M12

Knob; Ø: 50mm; Int.thread: M12; 22mm; H: 34mm; duroplast PF

Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.254/50 B-M12
TME Symbol:
VC.254/50B-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M12
Thread length
22mm
Height
34mm
Body material
duroplast PF
Body colour
black gloss
Boss material
brass
Operating temperature
-20...110°C
Gross weight55 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VC.254/50 B-M12
0 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 50 pcs - 6.75 USDGross price for quantities from 50 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.