+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 70mm | |
Internal thread | M14 | |
Thread length | 26mm | |
Height | 38mm | |
Body material | duroplast PF | |
Body colour | black gloss | |
Boss material | brass | |
Operating temperature | -20...110°C |