+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-15EWL06FN-M3

Diode: rectifying; SMD; 600V; 15A; 60ns; DPAK; Ufmax: 1.1V; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-15EWL06FN-M3
TME Symbol:
VS-15EWL06FN-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
15A
Reverse recovery time
60ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.1V
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-15EWL06FN-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 75 pcs - 0.74 USDGross price for quantities from 75 pcs - 0.74 USD
Net price for quantities from 150 pcs - 0.70 USDGross price for quantities from 150 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.67 USDGross price for quantities from 300 pcs - 0.67 USD
Net price for quantities from 600 pcs - 0.65 USDGross price for quantities from 600 pcs - 0.65 USD
Net price for quantities from 750 pcs - 0.62 USDGross price for quantities from 750 pcs - 0.62 USD
Net price for quantities from 1050 pcs - 0.60 USDGross price for quantities from 1050 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.