+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-15EWX06FN-M3

Diode: rectifying; SMD; 600V; 15A; 22ns; DPAK; Ufmax: 3.2V; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-15EWX06FN-M3
TME Symbol:
VS-15EWX06FN-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
15A
Reverse recovery time
22ns
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
3.2V
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-15EWX06FN-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 75 pcs - 0.89 USDGross price for quantities from 75 pcs - 0.89 USD
Net price for quantities from 150 pcs - 0.83 USDGross price for quantities from 150 pcs - 0.83 USD
Net price for quantities from 300 pcs - 0.78 USDGross price for quantities from 300 pcs - 0.78 USD
Net price for quantities from 525 pcs - 0.74 USDGross price for quantities from 525 pcs - 0.74 USD
Net price for quantities from 750 pcs - 0.71 USDGross price for quantities from 750 pcs - 0.71 USD
Net price for quantities from 1050 pcs - 0.68 USDGross price for quantities from 1050 pcs - 0.68 USD
Net price for quantities from 2025 pcs - 0.64 USDGross price for quantities from 2025 pcs - 0.64 USD
Net price for quantities from 5025 pcs - 0.58 USDGross price for quantities from 5025 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.