+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-16CTQ100-M3

Diode: Schottky rectifying; THT; 100V; 8Ax2; TO220AB; Ufmax: 0.88V


Manufacturer: VISHAY

Manufacturer part number:
VS-16CTQ100-M3
TME Symbol:
VS-16CTQ100-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
8A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.88V
Max. load current
16A
Max. forward impulse current
850A
Capacitance
500pF
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.98 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VS-16CTQ100-M3
349 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs