+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-20CTQ150-M3

Diode: Schottky rectifying; THT; 150V; 10Ax2; TO220AB; Ufmax: 1V


Manufacturer: VISHAY

Manufacturer part number:
VS-20CTQ150-M3
TME Symbol:
VS-20CTQ150-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
1V
Max. load current
20A
Max. forward impulse current
1030A
Leakage current
5mA
Capacitance
0.28nF
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.98 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VS-20CTQ150-M3
13 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs