+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 8A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO247-3 | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 54A | |
Kind of package | tube |