+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-60APU04LHN3

Diode: rectifying; THT; 400V; 60A; Ifsm: 600A; TO247AD-3; tube; 85ns


Manufacturer: VISHAY

Manufacturer part number:
VS-60APU04LHN3
TME Symbol:
VS-60APU04LHN3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
60A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
0.6kA
Case
TO247AD-3
Kind of package
tube
Max. forward voltage
1.25V
Max. load current
120A
Reverse recovery time
85ns
Application
automotive industry
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-60APU04LHN3
0 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 2 pcs - 4.72 USDGross price for quantities from 2 pcs - 4.72 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 125 pcs - 2.51 USDGross price for quantities from 125 pcs - 2.51 USD
Net price for quantities from 200 pcs - 2.42 USDGross price for quantities from 200 pcs - 2.42 USD
Net price for quantities from 250 pcs - 2.38 USDGross price for quantities from 250 pcs - 2.38 USD
Net price for quantities from 500 pcs - 2.28 USDGross price for quantities from 500 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.