+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-6EWL06FN-M3

Diode: rectifying; SMD; 600V; 6A; DPAK; Ufmax: 1.25V; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-6EWL06FN-M3
TME Symbol:
VS-6EWL06FN-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.25V
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-6EWL06FN-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 75 pcs - 0.66 USDGross price for quantities from 75 pcs - 0.66 USD
Net price for quantities from 150 pcs - 0.64 USDGross price for quantities from 150 pcs - 0.64 USD
Net price for quantities from 300 pcs - 0.61 USDGross price for quantities from 300 pcs - 0.61 USD
Net price for quantities from 600 pcs - 0.52 USDGross price for quantities from 600 pcs - 0.52 USD
Net price for quantities from 1050 pcs - 0.50 USDGross price for quantities from 1050 pcs - 0.50 USD
Net price for quantities from 2025 pcs - 0.48 USDGross price for quantities from 2025 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.