+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 45V | |
Load current | 6A | |
Semiconductor structure | single diode | |
Case | TO247AC | |
Max. forward voltage | 0.73V | |
Max. forward impulse current | 690A | |
Leakage current | 7mA | |
Capacitance | 0.4nF | |
Kind of package | tube | |
Manufacturer standard package | 25pcs. |