+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-8EWS16S-M3

Diode: rectifying; SMD; 1.6kV; 8A; DPAK; Ufmax: 1.1V; Ifsm: 150A; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-8EWS16S-M3
TME Symbol:
VS-8EWS16S-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
8A
Semiconductor structure
single diode
Case
DPAK
Max. forward voltage
1.1V
Max. forward impulse current
150A
Kind of package
tube
Manufacturer standard package
75pcs.
Features of semiconductor devices
  • glass passivated
  • high voltage
Gross weight0.366 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-8EWS16S-M3
99 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 75 pcs - 1.72 USDGross price for quantities from 75 pcs - 1.72 USD
Net price for quantities from 300 pcs - 1.45 USDGross price for quantities from 300 pcs - 1.45 USD
Net price for quantities from 375 pcs - 1.40 USDGross price for quantities from 375 pcs - 1.40 USD
Net price for quantities from 1125 pcs - 1.19 USDGross price for quantities from 1125 pcs - 1.19 USD
Net price for quantities from 1500 pcs - 1.15 USDGross price for quantities from 1500 pcs - 1.15 USD
Net price for quantities from 1875 pcs - 1.09 USDGross price for quantities from 1875 pcs - 1.09 USD
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
Net price for quantities from 6000 pcs - 0.88 USDGross price for quantities from 6000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs