+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 60A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 0.48kA | |
Case | TO247AD-3 | |
Kind of package | tube | |
Max. forward voltage | 2.2V | |
Max. load current | 120A | |
Reverse recovery time | 46ns |