+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-HFA16TB120-M3

Diode: rectifying; SMD; 1.2kV; 16A; D2PAK,TO263AB; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-HFA16TB120-M3
TME Symbol:
VS-HFA16TB120-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
16A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK, TO263AB
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-HFA16TB120-M3
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 50 pcs - 2.98 USDGross price for quantities from 50 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 250 pcs - 2.62 USDGross price for quantities from 250 pcs - 2.62 USD
Net price for quantities from 500 pcs - 2.48 USDGross price for quantities from 500 pcs - 2.48 USD
Net price for quantities from 1000 pcs - 2.38 USDGross price for quantities from 1000 pcs - 2.38 USD
Net price for quantities from 2000 pcs - 2.30 USDGross price for quantities from 2000 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.