+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-MBR6045WT-N3

Diode: Schottky rectifying; THT; 45V; 60A; TO247AC-3; Ufmax: 620mV

Manufacturer: VISHAY

Manufacturer part number:
VS-MBR6045WT-N3
TME Symbol:
VS-MBR6045WT-N3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
60A
Semiconductor structure
common cathode, double
Case
TO247AC-3
Max. forward voltage
0.62V
Kind of package
tube
Manufacturer standard package
25pcs.
Gross weight4.88 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VS-MBR6045WT-N3
8 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.31 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 125 pcs - 2.56 USDGross price for quantities from 125 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.35 USDGross price for quantities from 500 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs