+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-MUR1520-M3

Diode: Schottky rectifying; THT; 200V; 15A; TO220AC; Ufmax: 1.05V

Manufacturer: VISHAY

Manufacturer part number:
VS-MUR1520-M3
TME Symbol:
VS-MUR1520-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
15A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.05V
Max. forward impulse current
200A
Leakage current
0.5mA
Capacitance
55pF
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.907 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VS-MUR1520-M3
5310 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs