+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSSB410S-E3/5BT

Diode: Schottky rectifying; DO214AA,SMB; SMD; 100V; 4A

NEW

Manufacturer: VISHAY

Manufacturer part number:
VSSB410S-E3/5BT
TME Symbol:
VSSB410S-E3/5BT

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO214AA, SMB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
0.77V
Leakage current
1.5µA
Max. forward impulse current
80A
Gross weight0.11 g
See other products in this category: SMD Schottky diodes VISHAY,
*
VSSB410S-E3/5BT
0 in TME stock
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 6 400.
Multiplicity: 3 200.
Net price for quantities from 6400 pcs - 0.15 USDGross price for quantities from 6400 pcs - 0.15 USD