+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VT6Z1T2R

SMD; Polarisation: bipolar; 20V; 400mA; 150mW; 400MHz

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
VT6Z1T2R
TME Symbol:
VT6Z1T2R-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Mounting
SMD
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
0.4A
Power dissipation
0.15W
Frequency
400MHz
Gross weight0.011 g
See other products in this category: Complementary transistors ROHM SEMICONDUCTOR
*
VT6Z1T2R
11494 in an external stock
Net price for quantities from 488 pcs - 0.09 USDGross price for quantities from 488 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 488.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.