+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VX80M100PWHM3/P

Diode: Schottky rectifying; THT; 100V; 40Ax2; TO247-3; Ufmax: 840mV

NEW

Manufacturer: VISHAY

Manufacturer part number:
VX80M100PWHM3/P
TME Symbol:
VX80M100PWHM3/P

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
40A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
0.84V
Max. forward impulse current
0.55kA
Leakage current
35mA
Gross weight5.6 g
See other products in this category: THT Schottky diodes VISHAY,
*
VX80M100PWHM3/P
0 in TME stock
Net price for quantities from 1000 pcs - 2.73 USDGross price for quantities from 1000 pcs - 2.73 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.