+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0F20

Extraction arm; for soldering fume absorber; L: 2m; ESD; Ø: 60mm


Manufacturer: WELLER

Manufacturer part number:
0F20
TME Symbol:
WEL.0F20

Specification

Manufacturer
WELLER
Type of Soldering accessories
extraction arm
Applications of soldering equipment
for soldering fume absorber
Related items
WEL.MG100S, WEL.MG130, WEL.MG140, WEL.ZEROSMOG4V, WEL.ZEROSMOG6V, WEL.ZEROSMOGEL
Length
2m
Version
ESD
Diameter
60mm
Soldering equipment features
flexible
Connection
Easy-Click
Gross weight1.0581 kg
See other products in this category: Fume Extractors – Accessories WELLER,
*
0F20
5 in TME stock
Net price for quantities from 1 pcs - 213.19 USDGross price for quantities from 1 pcs - 213.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.