+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0052702899N

Preheater; 80W; 80x50mm; 24VAC; 50÷200°C; ESD


Manufacturer: WELLER

Manufacturer part number:
T0052702899N
TME Symbol:
WEL.WHP80

Specification

Manufacturer
WELLER
Type of soldering device
preheater
Power
80W
Working surface dimensions
80x50mm
Range of temperature control
50...200°C
Version
ESD
Device dimensions
175x125x45mm
Related items
WEL.PUD81, WEL.WD1, WEL.WD1M, WEL.WR2, WEL.WR3M, WEL.WT1H
Applications of soldering equipment
  • for soldering station
  • PCB heating before assembly and disassembly of components
Supply voltage
  • 24V AC
Gross weight677.9 g
See other products in this category: Preheaters WELLER,
*
T0052702899N
0 in TME stock
Net price for quantities from 1 pcs - 626.25 USDGross price for quantities from 1 pcs - 626.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.