+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WELLER
Alternative designations: WTMP MS
Manufacturer | WELLER | |
Type of Soldering accessories | soldering iron | |
Power | 40W | |
Applications of soldering equipment | for soldering station | |
Kind of heating element | in the tip | |
Soldering iron supply voltage | 12V | |
Soldering iron temperature range | 100...450°C | |
Version | ESD | |
Conform to the norm | Mil-Spec | |
Heating up time | 5s | |
Related items | WEL.WR3M, WEL.WSR205, WEL.WT1M, WEL.WT2M | |
Standard equipment | soldering tips not included | |
Manufacturer series | WT |