+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT91012699N

Fume extractor; 2500l/min; 230VAC; 120W; 335x360x445mm


Manufacturer: WELLER

Manufacturer part number:
FT91012699N

Alternative designations: ZERO SMOG EL KIT 1

TME Symbol:
WEL.ZEROSMOGEL-KIT

Specification

Manufacturer
WELLER
Type of soldering device
fume extractor
Air flow
2500l/min
Power
0.12kW
Device dimensions
335x360x445mm
Manufacturer series
Zero Smog EL
Connectors for the country
Europe, Great Britain
Supply voltage
  • 230V AC
Standard equipment
  • extraction arm
  • F7 pre-filter
  • main filter H13
Soldering equipment features
  • 4-step speed control of pulling
  • visual indicators of the filter condition
Gross weight11.6703 kg
Certificates
See other products in this category: Fume Extractors WELLER,
See other products from this series.:
*
FT91012699N
25 in TME stock
Net price for quantities from 1 pcs - 986.70 USDGross price for quantities from 1 pcs - 986.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.