+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WELLER
Alternative designations: ZEROSMOG GUARD 2 KIT2
Manufacturer | WELLER | |
Type of soldering device | fume extractor | |
Air flow | 200m3/h | |
Power | 142W | |
Noise level | 53dBA | |
Device dimensions | 270x336x435mm | |
Related items | WEL.0F10, WEL.ALFA | |
Version | ESD | |
Number of channels | 2 | |
Manufacturer series | Zero Smog Guard | |
Connectors for the country | Europe, Great Britain |