+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11406815

Signaller: sound; 30mm; Ø30.5mm; IP30; 24VDC; Indication: buzzer


Manufacturer: WERMA

Manufacturer part number:
11406815
TME Symbol:
WER-11406815

Specification

Manufacturer
WERMA
Type of signaller
sound
Switch standard
30mm
Mounting hole dimensions
Ø30.5mm
IP rating
IP30
Signalling method
buzzer
Sound level
85dB (d=1 m)
Operating temperature
-20...60°C
Supply voltage
  • 24V DC
Gross weight36 g
Certificates
EAN code4049787000571
See other products in this category: Panel Mount Accessories WERMA,
*
11406815
0 in TME stock
Net price for quantities from 1 pcs - 45.44 USDGross price for quantities from 1 pcs - 45.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.